Part Details for PLT2I-M69 by Panduit Corp
Overview of PLT2I-M69 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2I-M69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C0049
|
Newark | Cable Tie, 203 X 3.6Mm, Pa6.6, Nat Ivory, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:50.8Mm, Cable Tie Type:Intermediate, Product Range:Pan-Ty Series Rohs Compliant: Yes |Panduit PLT2I-M69 (Alternate Part Number: 07498354816 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$220.8000 / $267.9100 | Buy Now |
DISTI #
298-13877-ND
|
DigiKey | CBL TIE LOCKING NATURAL 40LBS 8" Min Qty: 1000 Lead time: 9 Weeks Container: Bulk |
1000 In Stock |
|
$0.2692 / $0.3046 | Buy Now |
DISTI #
PLT2I-M69
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Ivory Bulk - Bag (Alt: PLT2I-M69) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2051 | Buy Now |
DISTI #
644-PLT2I-M69
|
Mouser Electronics | Cable Ties Cable Tie 8.0L (203mm) Intermediate RoHS: Compliant | 12097 |
|
$0.2590 / $0.4000 | Buy Now |
DISTI #
70327416
|
RS | Cable Tie, 8.0 (203mm) length, flame retardant nylon 6.6, Ivory | Panduit PLT2I-M69 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3050 | RFQ |
DISTI #
PANPLT2I-M69
|
Heilind Electronics | Cable Tie, 8.0L (203mm), Intermediate, | Americas - 0 in Stock |
|
$0.2266 / $0.2455 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, flame retardant nylon 6.6, ivory. RoHS: Compliant |
6000 In Stock |
|
$0.2806 / $0.3439 | Buy Now |
DISTI #
79929579
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural Ivory 51mm 178N RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 6000 |
|
$0.3996 / $0.4776 | Buy Now |
DISTI #
PLT2I-M69
|
TTI | Cable Ties Cable Tie 8.0L (203mm) Intermediate RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2590 / $0.2860 | Buy Now |
DISTI #
000000000000629811
|
Sager | Cable Ties Cable Tie 8.0L (203mm) Intermediate Min Qty: 1000 | 0 |
|
$0.1796 / $0.2266 | Buy Now |
Part Details for PLT2I-M69
PLT2I-M69 CAD Models
PLT2I-M69 Part Data Attributes
|
PLT2I-M69
Panduit Corp
Buy Now
|
Compare Parts:
PLT2I-M69
Panduit Corp
|
Samacsys Manufacturer | Panduit |