Part Details for PLT2I-C86 by Panduit Corp
Overview of PLT2I-C86 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2I-C86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8432
|
Newark | Cable Tie, Metal Det, 203Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Grey Blue, Cable Tie Length:203Mm, Cable Tie Width:3.4Mm, Cable Bundle Diameter Max:51Mm, Minimum Loop Tensile Strength:30Lb, Cable Rohs Compliant: Yes |Panduit PLT2I-C86 (Alternate Part Number: 07498302997 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
PLT2I-C86
|
Avnet Americas | Cable Accessories Tie Nylon 6.6 Blue - Bag (Alt: PLT2I-C86) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$26.4400 | Buy Now |
DISTI #
70044803
|
RS | Cable Tie, metal detectable nylon 6.6, 8.0"L, light blue | Panduit PLT2I-C86 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 25 |
|
$41.4900 / $49.9900 | Buy Now |
DISTI #
72260107
|
RS | Cable Tie, metal detectable nylon 6.6, 8.0"L, light blue | Panduit PLT2I-C86 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3460 / $0.3680 | RFQ |
DISTI #
PANPLT2I-C86
|
Heilind Electronics | Cable Tie, 8.0L (203mm), Intermediate, | Americas - 0 in Stock |
|
$0.3477 / $0.3767 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® cable tie, metal detectable nylon 6.6, intermediate cross section, 8.0" (203mm) length, light blue, standard package. RoHS: Compliant |
200 In Stock |
|
$0.3010 / $0.3700 | Buy Now |
DISTI #
51646008
|
Verical | Cable Ties, Standard Locking Metal Impregnated Nylon 6/6 Light Blue 51mm 133N RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1506 | Americas - 200 |
|
$0.3913 / $0.4810 | Buy Now |
DISTI #
PLT2I-C86
|
TME | Cable tie, with metal, L: 203mm, W: 3.4mm, light-blue, polyamide Min Qty: 100 | 2100 |
|
$0.1260 / $0.1590 | Buy Now |
DISTI #
000000000002498670
|
Sager | Cable Ties MTL DETECT 8.0 INTERMED CROSS Min Qty: 1000 | 0 |
|
$0.2756 / $0.3477 | Buy Now |
|
Master Electronics | Pan-Ty® cable tie, metal detectable nylon 6.6, intermediate cross section, 8.0" (203mm) length, light blue, standard package. RoHS: Compliant |
200 In Stock |
|
$0.3010 / $0.3700 | Buy Now |
Part Details for PLT2I-C86
PLT2I-C86 CAD Models
PLT2I-C86 Part Data Attributes
|
PLT2I-C86
Panduit Corp
Buy Now
|
Compare Parts:
PLT2I-C86
Panduit Corp
|
Samacsys Manufacturer | Panduit |