Part Details for PLT2I-C76 by Panduit Corp
Overview of PLT2I-C76 by Panduit Corp
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2I-C76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7189
|
Newark | Cable Ties, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Length:203Mm, Cable Tie Width:3.4Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Intermediate, Product Range:Pan-Ty Plt Series, Accessory Type:Cable Tierohs Compliant: Yes |Panduit PLT2I-C76 (Alternate Part Number: 07498354815 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$175.8700 / $197.8500 | Buy Now |
DISTI #
81R3046
|
Newark | Cable Tie, Etfe, 203X3.4Mm, Pk100, Cable Tie Length:203Mm, Cable Tie Width:3.4Mm, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Colour:Aqua, Tensile Strength N/M2:111N/Mm2, Tensile Strength Pounds:25Lb, Cable Rohs Compliant: Yes |Panduit PLT2I-C76 (Alternate Part Number: 07498354815 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$156.5700 / $193.9900 | Buy Now |
DISTI #
298-13866-ND
|
DigiKey | CBL TIE LOCKING BLU/AQUA 25LB 8" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
7600 In Stock |
|
$1.7178 / $1.9281 | Buy Now |
DISTI #
PLT2I-C76
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Aqua - Bag (Alt: PLT2I-C76) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.3537 | Buy Now |
DISTI #
99F7189
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Aqua - Boxed Product (Development Kits) (Alt: 99F7189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 2 Partner Stock |
|
$175.8700 / $197.8500 | Buy Now |
DISTI #
644-PLT2I-C76
|
Mouser Electronics | Cable Ties CABLE TIE BLUE RoHS: Compliant | 32128 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
72260106
|
RS | Cable Tie, 8.0"L, TEFZEL, Aqua, PAN-TYPLT Series | Panduit PLT2I-C76 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.7400 / $1.9300 | Buy Now |
DISTI #
70043873
|
RS | Cable Tie, 8.0"L, TEFZEL, Aqua, PAN-TYPLT Series | Panduit PLT2I-C76 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 4 |
|
$174.1100 / $197.8500 | Buy Now |
|
Bisco Industries | 444 |
|
Buy Now | ||
DISTI #
PANPLT2I-C76
|
Heilind Electronics | CABLE TIE, 8.0L (203MM), INTERMEDIATE, TEFZEL, AQUA | Americas - 0 in Stock |
|
$1.7800 / $1.9283 | Buy Now |
Part Details for PLT2I-C76
PLT2I-C76 CAD Models
PLT2I-C76 Part Data Attributes:
|
PLT2I-C76
Panduit Corp
Buy Now
|
Compare Parts:
PLT2I-C76
Panduit Corp
|
Samacsys Manufacturer | Panduit |