Part Details for PLT20-32-130B by Tamura Corporation of America
Overview of PLT20-32-130B by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PLT20-32-130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole |
128 In Stock |
|
$9.4100 / $12.9700 | Buy Now |
DISTI #
55628122
|
Verical | Power Transformer 3750Vrms 20VA 8 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 2101 | Americas - 125 |
|
$12.9678 / $16.7139 | Buy Now |
DISTI #
PLT20-32-130B
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 100 | 0 |
|
$11.4700 / $12.4400 | Buy Now |
|
Master Electronics | Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole |
128 In Stock |
|
$9.4100 / $12.9700 | Buy Now |
Part Details for PLT20-32-130B
PLT20-32-130B CAD Models
PLT20-32-130B Part Data Attributes:
|
PLT20-32-130B
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PLT20-32-130B
Tamura Corporation of America
TRANSF TRPL OUT 9.3/27.5VAC 20VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, TUV, UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 41.38 mm | |
Input Voltage-Nom | 230 V | |
Length | 57.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.5 A | |
Output Current 2 | 0.22 A | |
Output Voltage 1 | 27.5 V | |
Output Voltage 2 | 9.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.6 mm |