Part Details for PLT1S-M30 by Panduit Corp
Overview of PLT1S-M30 by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1S-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8058
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:122Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:25Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1S-M30 (Alternate Part Number: 07498356183 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 10 |
|
$113.2100 / $128.1400 | Buy Now |
DISTI #
298-13848-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LB 4.80" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
700 In Stock |
|
$0.0725 / $0.0796 | Buy Now |
DISTI #
96F8058
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 96F8058) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Box | 10 Partner Stock |
|
$113.2100 / $128.1400 | Buy Now |
DISTI #
PLT1S-M30
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1S-M30) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$86.6500 | Buy Now |
DISTI #
644-PLT1S-M30
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 5457 |
|
$0.0750 / $0.1300 | Buy Now |
DISTI #
V36:1790_07002640
|
Arrow Electronics | Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 25mm 222N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$0.0741 | Buy Now |
DISTI #
70043858
|
RS | Cable Tie, 4.8"L, heat stabilized nylon 6.6, Black | Panduit PLT1S-M30 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Package | 9 |
|
$64.0200 | Buy Now |
DISTI #
72260093
|
RS | Cable Tie, 4.8"L, heat stabilized nylon 6.6, Black | Panduit PLT1S-M30 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 | RFQ |
DISTI #
PANPLT1S-M30
|
Heilind Electronics | Cable Tie, 4.8L (122mm), Standard, Heat | Americas - 5998 in Stock |
|
$0.1003 / $0.1244 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 4.8" (122mm) length, heat stabilized nylon 6.6, black. RoHS: Compliant |
1000 In Stock |
|
$0.0870 / $0.1010 | Buy Now |
Part Details for PLT1S-M30
PLT1S-M30 CAD Models
PLT1S-M30 Part Data Attributes
|
PLT1S-M30
Panduit Corp
Buy Now
|
Compare Parts:
PLT1S-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |