Part Details for PLT1M-L1-0 by Panduit Corp
Overview of PLT1M-L1-0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-L1-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2759
|
Newark | Cable Ties, Striped, 102Mm L, Nylon, Brown/Black, 18Lb, Pk50, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:102Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:21Mm, Cable Tie Type:Miniature, Product Range:- Rohs Compliant: Yes |Panduit PLT1M-L1-0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 20 |
|
$8.2000 / $9.6300 | Buy Now |
DISTI #
298-20121-ND
|
DigiKey | CBL TIE LOCKING BRN/BLK 18LB 4" Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
1200 In Stock |
|
$0.1711 / $0.1978 | Buy Now |
DISTI #
66H2759
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Brown - Boxed Product (Development Kits) (Alt: 66H2759) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 20 Partner Stock |
|
$8.2000 / $9.6300 | Buy Now |
DISTI #
PLT1M-L1-0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Brown - Bag (Alt: PLT1M-L1-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$120.1800 | Buy Now |
DISTI #
644-PLT1M-L1-0
|
Mouser Electronics | Cable Ties Cable Tie 4.0L Miniature Nyl RoHS: Compliant | 706 |
|
$0.1710 / $0.2500 | Buy Now |
DISTI #
70327327
|
RS | Cable Tie, 4.0" (102mm) length, nylon 6.6,Brown/black stripe. | Panduit PLT1M-L1-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1780 | RFQ |
DISTI #
PANPLT1M-L1-0
|
Heilind Electronics | Cable Tie, 4.0L (102mm), Nyl Miniature, | Americas - 0 in Stock |
|
$0.1348 / $0.1726 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, brown/black stripe. RoHS: Compliant |
1540 In Stock |
|
$0.1972 / $0.3225 | Buy Now |
DISTI #
000000000000047652
|
Sager | Cable Ties Cable Tie 4.0L Miniature Nyl Min Qty: 1000 | 0 |
|
$0.1065 / $0.1392 | Buy Now |
|
Master Electronics | Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, brown/black stripe. RoHS: Compliant |
1540 In Stock |
|
$0.1972 / $0.3225 | Buy Now |
Part Details for PLT1M-L1-0
PLT1M-L1-0 CAD Models
PLT1M-L1-0 Part Data Attributes
|
PLT1M-L1-0
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-L1-0
Panduit Corp
|
Samacsys Manufacturer | Panduit |