Datasheets
PLT1206Z2611LSTF by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for PLT1206Z2611LSTF by Vishay Intertechnologies

Overview of PLT1206Z2611LSTF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PLT1206Z2611LSTF

Part # Distributor Description Stock Price Buy
DISTI # PLT1206Z2611LSTF
Avnet Americas Res Thin Film 1206 2.61kOhm 0.01% 2/5W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLT1206Z2611LSTF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel 0
  • 4,000 $3.9690
  • 8,000 $3.7100
  • 16,000 $3.6680
  • 24,000 $3.6120
  • 32,000 $3.5560
  • 40,000 $3.5000
  • 400,000 $3.4160
$3.4160 / $3.9690 Buy Now

Part Details for PLT1206Z2611LSTF

PLT1206Z2611LSTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLT1206Z2611LSTF Part Data Attributes

PLT1206Z2611LSTF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PLT1206Z2611LSTF Vishay Intertechnologies Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 32 Weeks
Additional Feature FALME PROOF
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6002 mm
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 2610 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin/Silver/Copper - with Nickel barrier
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 200 V

Alternate Parts for PLT1206Z2611LSTF

This table gives cross-reference parts and alternative options found for PLT1206Z2611LSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z2611LSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLT1206Z2611LST1 Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LST1
PLT1206Z2611LBWI Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LBWI
PLT1206Z2611LST0 Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LST0
PLT1206Z2611LSTI Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LSTI
PLT1206Z2611LSWS Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LSWS
PLT1206Z2611LBTS Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LBTS
PLT1206Z2611LST5 Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LST5
PLT1206Z2611LBWP Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LBWP
PLT1206Z2611LBT5 Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LBT5
PLT1206Z2611LBT0 Fixed Resistor, Thin Film, 0.4W, 2610ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies PLT1206Z2611LSTF vs PLT1206Z2611LBT0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT1206Z2611LSTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT1206Z2611LSTF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PLT1206Z2611LSTF would you like to use for your alert(s)?
  • Please alert me when PLT1206Z2611LSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT1206Z2611LSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT1206Z2611LSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT1206Z2611LSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT1206Z2611LSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT1206Z2611LSTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: