Part Details for PLT10EH-C by Panduit Corp
Overview of PLT10EH-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT10EH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2790
|
Newark | Pan-Ty Cable Tie, Locking, Lashing, 34.2", Extra-Heavy, Nylon 6.6, Natural Rohs Compliant: Yes |Panduit PLT10EH-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$252.7400 / $306.6600 | Buy Now |
DISTI #
298-13773-ND
|
DigiKey | TIE LASH LOCK NAT 250LBS 2.85' Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3427 | Buy Now |
DISTI #
PLT10EH-C
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLT10EH-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.3468 | Buy Now |
DISTI #
644-PLT10EH-C
|
Mouser Electronics | Cable Ties LOCK/LASH HD 34.2 RoHS: Compliant | 0 |
|
$2.5600 / $2.7500 | Order Now |
DISTI #
70327304
|
RS | Cable Tie, 34.2 (869mm) length, nylon 6.6,Natural | Panduit PLT10EH-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 299 |
|
$3.1700 / $3.4100 | Buy Now |
DISTI #
PANPLT10EH-C
|
Heilind Electronics | Cable Tie, 34.2L (869mm), Extra-Heavy, | Americas - 0 in Stock |
|
$2.5922 / $2.8082 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® lashing tie, extra-heavy cross section, 34.2" (869mm) length, nylon 6.6, natural. RoHS: Compliant |
40 In Stock |
|
$2.3500 / $3.0100 | Buy Now |
DISTI #
66719364
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 254mm 1112N Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1506 | Americas - 40 |
|
$3.6291 | Buy Now |
DISTI #
000000000000629680
|
Sager | Cable Ties LOCK/LASH HD 34.2 Min Qty: 100 | 0 |
|
$2.0500 / $2.3400 | Buy Now |
|
Master Electronics | Pan-Ty® lashing tie, extra-heavy cross section, 34.2" (869mm) length, nylon 6.6, natural. RoHS: Compliant |
40 In Stock |
|
$2.3500 / $3.0100 | Buy Now |
Part Details for PLT10EH-C
PLT10EH-C CAD Models
PLT10EH-C Part Data Attributes
|
PLT10EH-C
Panduit Corp
Buy Now
|
Compare Parts:
PLT10EH-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |