Part Details for PLT1.5S-M by Panduit Corp
Overview of PLT1.5S-M by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for PLT1.5S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F589
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:157Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:38Mm, Cable Tie Type:Standard, Product Range:Plt Series, Accessory Type:Cable Tie, Colour:Natural Rohs Compliant: Yes |Panduit PLT1.5S-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 14 |
|
$99.9000 / $110.8800 | Buy Now |
DISTI #
298-13770-ND
|
DigiKey | CBL TIE LOCKING NAT 50LB 6.20" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0778 / $0.0892 | Buy Now |
DISTI #
78F589
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Boxed Product (Development Kits) (Alt: 78F589) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 14 Partner Stock |
|
$99.9000 / $110.8800 | Buy Now |
DISTI #
PLT1.5S-M
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLT1.5S-M) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$72.7900 | Buy Now |
DISTI #
644-PLT1.5S-M
|
Mouser Electronics | Cable Ties NYLON 6.2 50LBS RoHS: Compliant | 1398 |
|
$0.0810 / $0.1300 | Buy Now |
DISTI #
70044901
|
RS | Natural Nylon Locking Cable Tie Cable Tie, 157 mm x 4.8 mm, PLT Series | Panduit PLT1.5S-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 4 |
|
$92.0300 / $110.8800 | Buy Now |
DISTI #
72260078
|
RS | Natural Nylon Locking Cable Tie Cable Tie, 157 mm x 4.8 mm, PLT Series | Panduit PLT1.5S-M RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0810 | RFQ |
|
Bisco Industries | 486 |
|
Buy Now | ||
DISTI #
PANPLT1.5S-M
|
Heilind Electronics | Cable Tie, 6.2L (157mm), Standard, Nylo | Americas - 216 in Stock |
|
$0.0817 / $0.1045 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 6.2" (157mm) length, nylon 6.6, natural, bulk package. RoHS: Compliant |
966 In Stock |
|
$0.0941 / $0.1101 | Buy Now |