Part Details for PLT1.5S-C by Panduit Corp
Overview of PLT1.5S-C by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F583
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:157Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:38Mm, Cable Tie Type:Standard, Product Range:Plt Series, Accessory Type:Cable Tie, Length:6.2" Rohs Compliant: Yes |Panduit PLT1.5S-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 10 |
|
$23.0100 / $25.1800 | Buy Now |
DISTI #
298-10503-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 6.2" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
400 In Stock |
|
$0.2338 / $0.2558 | Buy Now |
DISTI #
PLT1.5S-C
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Bag (Alt: PLT1.5S-C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1693 | Buy Now |
DISTI #
78F583
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 78F583) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Box | 10 Partner Stock |
|
$23.0100 / $25.1800 | Buy Now |
DISTI #
644-PLT1.5S-C
|
Mouser Electronics | Cable Ties Cable Tie 6.2L (157mm) Standard NYL RoHS: Compliant | 1547 |
|
$0.2440 / $0.4900 | Buy Now |
DISTI #
70043844
|
RS | Cable Tie, 6.2 (157mm) length, nylon 6.6, Natural | Panduit PLT1.5S-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 56 |
|
$22.4100 / $25.1800 | Buy Now |
DISTI #
72260076
|
RS | Cable Tie, 6.2 (157mm) length, nylon 6.6, Natural | Panduit PLT1.5S-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2350 / $0.2560 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
PANPLT1.5S-C
|
Heilind Electronics | Cable Tie, 6.2L (157mm), Standard, Nylo | Americas - 0 in Stock |
|
$0.2226 / $0.2412 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 6.2" (157mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
4597 In Stock 17000 Factory Stock |
|
$0.2782 / $0.4078 | Buy Now |