Part Details for PLT1.5M-M7 by Panduit Corp
Overview of PLT1.5M-M7 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5M-M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70327301
|
RS | Cable Tie, 5.6 (142mm) length, nylon 6.6,Purple | Panduit PLT1.5M-M7 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0566 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Purple 32mm 80N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.0619 / $0.0765 | Buy Now |
DISTI #
000000000000629653
|
Sager | Cable Ties PAN-TY CABLE TIE | 0 |
|
Buy Now | |
|
Master Electronics | Cable Ties Standard Locking Nylon 6.6 Purple 32mm 80N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.0619 / $0.0765 | Buy Now |
Part Details for PLT1.5M-M7
PLT1.5M-M7 CAD Models
PLT1.5M-M7 Part Data Attributes
|
PLT1.5M-M7
Panduit Corp
Buy Now
|
Compare Parts:
PLT1.5M-M7
Panduit Corp
|
Samacsys Manufacturer | Panduit |