Part Details for PLT1.5I-M6120 by Panduit Corp
Overview of PLT1.5I-M6120 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5I-M6120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6018
|
Newark | Cable Tie, 142Mm, Nylon 6/12, 25Lb Rohs Compliant: Yes |Panduit PLT1.5I-M6120 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 4 |
|
$78.0000 / $89.8600 | Buy Now |
DISTI #
298-PLT1.5I-M6120-ND
|
DigiKey | CBL TIE LOCKING BLACK 25LB 5.60" Min Qty: 1000 Lead time: 2 Weeks Container: Bag |
10000 In Stock |
|
$0.1151 / $0.1298 | Buy Now |
DISTI #
PLT1.5I-M6120
|
Avnet Americas | Cable Tie UV Nylon 612 35mm Black 25lb (Alt: PLT1.5I-M6120) Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$108.8500 | Buy Now |
DISTI #
644-PLT1.5I-M6120
|
Mouser Electronics | Cable Ties Cable Tie, Black,UV Nylon 612,5.6"L, 25l RoHS: Compliant | 0 |
|
$0.1170 / $0.1290 | Order Now |
DISTI #
PANPLT1.5I-M6120
|
Heilind Electronics | CBL TIE,5.6 IN.NYLON 612,BLK 25LB,LOCKNG | Americas - 2466 in Stock |
|
$0.1454 / $0.1861 | Buy Now |
|
Onlinecomponents.com | Cable Ties Nylon 6.6 Black 35mm 111N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.1240 / $0.1450 | Buy Now |
DISTI #
PANPLT1.5I-M6120
|
Interstate Connecting Components | CBL TIE,5.6 IN.NYLON 612,BLK 25LB,LOCKNG | 575 |
|
$0.1454 / $0.1861 | Buy Now |
DISTI #
000000000006391956
|
Sager | Cable Ties Cable Tie, Black, UV Nylon 612, 5.6, 25lb Min Qty: 5000 | 0 |
|
$0.1134 / $0.1192 | Buy Now |
|
Master Electronics | Cable Ties Nylon 6.6 Black 35mm 111N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.1240 / $0.1450 | Buy Now |