Part Details for PLT0805Z2212LBT1 by Vishay Thin Film
Overview of PLT0805Z2212LBT1 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLT0805Z2212LBT1
PLT0805Z2212LBT1 CAD Models
PLT0805Z2212LBT1 Part Data Attributes
|
PLT0805Z2212LBT1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z2212LBT1
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 22100 ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z2212LBT1
This table gives cross-reference parts and alternative options found for PLT0805Z2212LBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z2212LBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z2212LBTP | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2212LBT1 vs PLT0805Z2212LBTP |
PLT0805Z2212LSTI | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2212LBT1 vs PLT0805Z2212LSTI |
PLT0805Z2212LST1 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 22100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z2212LBT1 vs PLT0805Z2212LST1 |
PLT0805Z2212LBT0 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2212LBT1 vs PLT0805Z2212LBT0 |
PLT0805Z2212LSTF | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 22100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z2212LBT1 vs PLT0805Z2212LSTF |
PLT0805Z2212LST0 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2212LBT1 vs PLT0805Z2212LST0 |
PLT0805Z2212LBT1 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2212LBT1 vs PLT0805Z2212LBT1 |
PLT0805Z2212LBTS | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 22100 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z2212LBT1 vs PLT0805Z2212LBTS |
PLT0805Z2212LST1 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2212LBT1 vs PLT0805Z2212LST1 |
PLT0805Z2212LSWS | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2212LBT1 vs PLT0805Z2212LSWS |