Part Details for PLT0805Z2003LSTS by Vishay Intertechnologies
Results Overview of PLT0805Z2003LSTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT0805Z2003LSTS Information
PLT0805Z2003LSTS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT0805Z2003LSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z2003LSTS
|
Avnet Americas | Res Thin Film 0805 200kOhm 0.01% 1/4W ?5ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z2003L... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.3250 / $5.4735 | Buy Now |
DISTI #
71-PLT0805Z2003LSTS
|
Mouser Electronics | Thin Film Resistors - SMD PLT0805 5PPM 200K 0.01% S TS e1 RoHS: Compliant | 0 |
|
$5.6400 / $9.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$5.3300 / $5.4000 | Buy Now |
Part Details for PLT0805Z2003LSTS
PLT0805Z2003LSTS CAD Models
PLT0805Z2003LSTS Part Data Attributes
|
PLT0805Z2003LSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z2003LSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z2003LSTS
This table gives cross-reference parts and alternative options found for PLT0805Z2003LSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z2003LSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT0805Z2003LSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z2003LSTS vs PLT0805Z2003LSTI |
PLT0805Z2003LBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | PLT0805Z2003LSTS vs PLT0805Z2003LBT0 |
PLT0805Z2003LST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0805Z2003LSTS vs PLT0805Z2003LST1 |
PLT0805Z2003LSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0805Z2003LSTS vs PLT0805Z2003LSTF |
PLT0805Z2003LST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0805Z2003LSTS vs PLT0805Z2003LST0 |
PLT0805Z2003LBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | PLT0805Z2003LSTS vs PLT0805Z2003LBT1 |
PLT0805Z2003LBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | PLT0805Z2003LSTS vs PLT0805Z2003LBWS |
PLT0805Z2003LBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | PLT0805Z2003LSTS vs PLT0805Z2003LBTF |
PLT0805Z2003LBWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z2003LSTS vs PLT0805Z2003LBWI |
PLT0805Z2003LSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z2003LSTS vs PLT0805Z2003LSWP |