Part Details for PLT0805Z1673ABTI by Vishay Intertechnologies
Results Overview of PLT0805Z1673ABTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT0805Z1673ABTI Information
PLT0805Z1673ABTI by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT0805Z1673ABTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z1673ABTI
|
Avnet Americas | Res Thin Film 0805 167kOhm 0.05% 1/4W ?5ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z1673A... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8125 / $4.2987 | Buy Now |
Part Details for PLT0805Z1673ABTI
PLT0805Z1673ABTI CAD Models
PLT0805Z1673ABTI Part Data Attributes
|
PLT0805Z1673ABTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z1673ABTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 167000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z1673ABTI
This table gives cross-reference parts and alternative options found for PLT0805Z1673ABTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1673ABTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT0805Z1673BSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1673ABTI vs PLT0805Z1673BSWP |
PLT0805Z1673BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1673ABTI vs PLT0805Z1673BBWP |
PLT0805Z1673AST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0805Z1673ABTI vs PLT0805Z1673AST1 |
PLT0805Z1673ABT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | PLT0805Z1673ABTI vs PLT0805Z1673ABT1 |
PLT0805Z1673AST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0805Z1673ABTI vs PLT0805Z1673AST0 |
PLT0805Z1673BSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0805Z1673ABTI vs PLT0805Z1673BSWS |
PLT0805Z1673BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0805Z1673ABTI vs PLT0805Z1673BST1 |
PLT0805Z1673BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | PLT0805Z1673ABTI vs PLT0805Z1673BBT5 |
PLT0805Z1673ASTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1673ABTI vs PLT0805Z1673ASTP |
PLT0805Z1673ASWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1673ABTI vs PLT0805Z1673ASWI |