Part Details for PLT0603Z5832ABTI by Vishay Intertechnologies
Results Overview of PLT0603Z5832ABTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT0603Z5832ABTI Information
PLT0603Z5832ABTI by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT0603Z5832ABTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z5832ABTI
|
Avnet Americas | Resistor Precision Thin Film 0603 58.3k Ohm 0.05% 3/20W ?5ppm/?C Molded SMD T/R - Custom Tape W/Lead... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.7125 / $4.3121 | Buy Now |
Part Details for PLT0603Z5832ABTI
PLT0603Z5832ABTI CAD Models
PLT0603Z5832ABTI Part Data Attributes
|
PLT0603Z5832ABTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z5832ABTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 58300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for PLT0603Z5832ABTI
This table gives cross-reference parts and alternative options found for PLT0603Z5832ABTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z5832ABTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT0603Z5832BBTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832BBTP |
PLT0603Z5832ABTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832ABTP |
PLT0603Z5832BSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832BSTI |
PLT0603Z5832BSTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832BSTP |
PLT0603Z5832BSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832BSWP |
PLT0603Z5832ABWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832ABWI |
PLT0603Z5832BSWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832BSWI |
PLT0603Z5832ASWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832ASWP |
PLT0603Z5832ASTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832ASTP |
PLT0603Z5832ASWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 58300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z5832ABTI vs PLT0603Z5832ASWI |