Part Details for PLT0603Z4020BST5 by Vishay Intertechnologies
Overview of PLT0603Z4020BST5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0603Z4020BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z4020BST5
|
Avnet Americas | Res Thin Film 0603 402Ohm 0.1% 3/20W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLT0603Z4020BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4351 / $2.3625 | Buy Now |
Part Details for PLT0603Z4020BST5
PLT0603Z4020BST5 CAD Models
PLT0603Z4020BST5 Part Data Attributes
|
PLT0603Z4020BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z4020BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PLT0603Z4020BST5
This table gives cross-reference parts and alternative options found for PLT0603Z4020BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z4020BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT0603Z4020ABTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | PLT0603Z4020BST5 vs PLT0603Z4020ABTF |
PLT0603Z4020BBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | PLT0603Z4020BST5 vs PLT0603Z4020BBTF |
PLT0603Z4020BSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0603Z4020BST5 vs PLT0603Z4020BSWS |
PLT0603Z4020ABTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | PLT0603Z4020BST5 vs PLT0603Z4020ABTS |
PLT0603Z4020AST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0603Z4020BST5 vs PLT0603Z4020AST0 |
PLT0603Z4020ABT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | PLT0603Z4020BST5 vs PLT0603Z4020ABT1 |
PLT0603Z4020BBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | PLT0603Z4020BST5 vs PLT0603Z4020BBTS |
PLT0603Z4020BSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0603Z4020BST5 vs PLT0603Z4020BSTF |
PLT0603Z4020BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT0603Z4020BST5 vs PLT0603Z4020BST1 |
PLT0603Z4020ABT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 402ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | PLT0603Z4020BST5 vs PLT0603Z4020ABT0 |