Part Details for PLT0603Z3901FST0 by Vishay Intertechnologies
Overview of PLT0603Z3901FST0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0603Z3901FST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z3901FST0
|
Avnet Americas | Resistor Precision Thin Film 0603 3.9k Ohm 1% 3/20W ?5ppm/?C Molded SMD T/R - Tape and Reel (Alt: PLT0603Z3901FST0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.2225 / $3.2130 | Buy Now |
DISTI #
71-PLT0603Z3901FST0
|
Mouser Electronics | Thin Film Resistors - SMD PLT0603 5PPM 3.9K 1% S T0 E1 | 0 |
|
$2.9700 / $6.2000 | Order Now |
|
Bristol Electronics | 1073 |
|
RFQ |