Part Details for PLT0603Z3160ABTP by Vishay Intertechnologies
Results Overview of PLT0603Z3160ABTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT0603Z3160ABTP Information
PLT0603Z3160ABTP by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT0603Z3160ABTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z3160ABTP
|
Avnet Americas | Resistor Precision Thin Film 0603 316Ohm 0.05% 3/20W ?5ppm/?C Molded SMD T/R - Custom Tape W/Leader ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.7125 / $4.3121 | Buy Now |
Part Details for PLT0603Z3160ABTP
PLT0603Z3160ABTP CAD Models
PLT0603Z3160ABTP Part Data Attributes
|
PLT0603Z3160ABTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z3160ABTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for PLT0603Z3160ABTP
This table gives cross-reference parts and alternative options found for PLT0603Z3160ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z3160ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT0603Z3160BSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160BSTI |
PLT0603Z3160ASTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160ASTP |
PLT0603Z3160ABTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160ABTI |
PLT0603Z3160ABWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160ABWP |
PLT0603Z3160BBWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160BBWI |
PLT0603Z3160BSWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160BSWI |
PLT0603Z3160BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160BBWP |
PLT0603Z3160ASWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160ASWI |
PLT0603Z3160BSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160BSWP |
PLT0603Z3160BBTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 316ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3160ABTP vs PLT0603Z3160BBTI |