Part Details for PLT.6SM-C by Panduit Corp
Overview of PLT.6SM-C by Panduit Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT.6SM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1313
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:71Mm, Cable Tie Width:1.8Mm, Cable Bundle Diameter Max:15Mm, Cable Tie Type:Miniature, Product Range:Pan-Ty Plt Series, Accessory Type:Cable Tie, Length:2.8" Rohs Compliant: Yes |Panduit PLT.6SM-C Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 143 |
|
$14.1700 / $15.5600 | Buy Now |
DISTI #
79AH5831
|
Newark | Cable Tie, 2.8L (71Mm), Subminiature, Ny Rohs Compliant: Yes |Panduit PLT.6SM-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1030 | Buy Now |
DISTI #
298-1016-ND
|
DigiKey | CBL TIE LOCKING NAT 8LBS 2.8" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
67800 In Stock |
|
$0.1448 / $0.1580 | Buy Now |
DISTI #
84F1313
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 84F1313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 143 Partner Stock |
|
$14.1700 / $15.5600 | Buy Now |
DISTI #
644-PLT.6SM-C
|
Mouser Electronics | Cable Ties Cable Tie 2.8L (71mm) Submini RoHS: Compliant | 34245 |
|
$0.1370 / $0.3000 | Buy Now |
DISTI #
V36:1790_07002484
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 15mm 36N Pan-Ty® Package Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks | Americas - 200 |
|
$0.1121 / $0.1155 | Buy Now |
DISTI #
70043832
|
RS | Cable Tie, 2.8"L, nylon 6.6, Natural | Panduit PLT.6SM-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Package | 49 |
|
$13.8500 / $15.5600 | Buy Now |
DISTI #
72260058
|
RS | Cable Tie, 2.8"L, nylon 6.6, Natural | Panduit PLT.6SM-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1580 | RFQ |
|
Bisco Industries | 400 |
|
Buy Now | ||
DISTI #
PANPLT.6SM-C
|
Heilind Electronics | CABLE TIE, 2.8L (71MM), SUBMINIATURE, NYLON, NATURAL | Americas - 0 in Stock |
|
$0.1358 / $0.1738 | Buy Now |