Part Details for PLT-SEC-T3-3S-230-FM by Phoenix Contact
Overview of PLT-SEC-T3-3S-230-FM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS652BBGZ-RL | Analog Devices | ±250°/sec Yaw Rate Industrial | |
ADIS16137BMLZ | Analog Devices | ±1000°/sec Precision Angular R | |
ADXRS652BBGZ | Analog Devices | ±250°/sec Yaw Rate Industrial |
Price & Stock for PLT-SEC-T3-3S-230-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in device protection - according to type 3/class III - for 3-phase power supply networks with separate N and PE (5-conductor system: L1 - L2 - L3 - N - PE) - with integrated surge-proof fuse and remote indication contact. RoHS: Compliant | 0 |
|
$362.9600 / $393.6300 | Buy Now |
|
Master Electronics | Plug-in device protection - according to type 3/class III - for 3-phase power supply networks with separate N and PE (5-conductor system: L1 - L2 - L3 - N - PE) - with integrated surge-proof fuse and remote indication contact. RoHS: Compliant | 0 |
|
$362.9600 / $393.6300 | Buy Now |