Part Details for PLS1C471MDO1 by Nichicon Corporation
Overview of PLS1C471MDO1 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLS1C471MDO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5313
|
Newark | Polymer/ Bulk |Nichicon PLS1C471MDO1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8890 / $0.9930 | Buy Now |
DISTI #
493-16572-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$0.6606 / $1.2800 | Buy Now |
DISTI #
647-PLS1C471MDO1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16 Volt 470uF 20% RoHS: Compliant | 193 |
|
$0.7460 / $1.2800 | Buy Now |
DISTI #
70409142
|
RS | 470uF 16V dc Polymer ALUM Electrolytic Capacitor, LS Series 5000h 10(Dia.)x13mm | Nichicon PLS1C471MDO1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 | RFQ |
DISTI #
PLS1C471MDO1
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: PLS1C471MDO1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLS1C471MDO1
PLS1C471MDO1 CAD Models
PLS1C471MDO1 Part Data Attributes
|
PLS1C471MDO1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLS1C471MDO1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 1.504 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for PLS1C471MDO1
This table gives cross-reference parts and alternative options found for PLS1C471MDO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS1C471MDO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16SEPC470M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | PLS1C471MDO1 vs 16SEPC470M+T |
16SEPC470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PLS1C471MDO1 vs 16SEPC470M |
FB1C477M10013QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | PLS1C471MDO1 vs FB1C477M10013QR |
PLF1C471MDO1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLS1C471MDO1 vs PLF1C471MDO1 |
16SEPC470M+T | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | PLS1C471MDO1 vs 16SEPC470M+T |
PLV1C471MDL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | PLS1C471MDO1 vs PLV1C471MDL1CP |
FB1C477M10013HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | PLS1C471MDO1 vs FB1C477M10013HL |
PLV1C471MDL1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | PLS1C471MDO1 vs PLV1C471MDL1TD |
FB1C477M10013JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | PLS1C471MDO1 vs FB1C477M10013JL |
PLF1C471MDO1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | PLS1C471MDO1 vs PLF1C471MDO1CT |