Part Details for PLS153AA by Philips Semiconductors
Overview of PLS153AA by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLS153AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$7.0312 / $9.3750 | Buy Now |
|
Quest Components | OT PLD, 30 ns, PQCC20 | 9 |
|
$9.3750 / $12.5000 | Buy Now |
Part Details for PLS153AA
PLS153AA CAD Models
PLS153AA Part Data Attributes:
|
PLS153AA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLS153AA
Philips Semiconductors
OT PLD, 30ns, PLA-Type, TTL, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Inputs | 18 | |
Number of Outputs | 10 | |
Number of Product Terms | 42 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |