There are no models available for this part yet.
Overview of PLS105F by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PLS105F by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3840 |
|
RFQ |
CAD Models for PLS105F by Philips Semiconductors
Part Data Attributes for PLS105F by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
DIP-28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PLS-TYPE
|
Clock Frequency-Max
|
9.8 MHz
|
JESD-30 Code
|
R-XDIP-T28
|
JESD-609 Code
|
e0
|
Number of Inputs
|
16
|
Number of Outputs
|
8
|
Number of Product Terms
|
48
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for PLS105F
-
EPM7160STC100-10Programmable Logic Devices
-
EP3C40F484C7NField Programmable Gate Arrays
-
AD7871JNAnalog to Digital Converters
-
SA534NOperational Amplifiers
-
C1206C270J1GAC7800Fixed Capacitors
-
LT1761ES5-5Linear Regulator ICs
-
V24B12M250BFPower Supply Modules
-
74FCT245ATQGBus Driver/Transceivers
-
SMBJ58ATransient Suppressors