Part Details for PLS-084-H105-99/4 by E-tec Interconnect Ltd
Overview of PLS-084-H105-99/4 by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLS-084-H105-99/4
PLS-084-H105-99/4 CAD Models
PLS-084-H105-99/4 Part Data Attributes
|
PLS-084-H105-99/4
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
PLS-084-H105-99/4
E-tec Interconnect Ltd
IC Socket, PLCC84, 84 Contact(s), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, WTH INDEX PIN | |
Body Breadth | 1.413 inch | |
Body Depth | 0.343 inch | |
Body Length | 1.413 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for PLS-084-H105-99/4
This table gives cross-reference parts and alternative options found for PLS-084-H105-99/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS-084-H105-99/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC001-PT84T-PS-P | IC Socket, PLCC84, 84 Contact(s), Surface Mount | MMT Corp | PLS-084-H105-99/4 vs PLCC001-PT84T-PS-P |