Part Details for PLS-045B-3VAI by Microchip Technology Inc
Overview of PLS-045B-3VAI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-154MRC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3232, |