Part Details for PLR75C-303 by Trompeter
Overview of PLR75C-303 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLR75C-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784778
|
RS | TRB Plug, Full Crimp, Right Angle, 3-Lug for 7528A5314, 70/370 Series | Trompeter PLR75C-303 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$191.9400 | RFQ |
DISTI #
TROPLR75C-303
|
Interstate Connecting Components | TRB Plug, Full Crimp, Right Angle, 3-lug for 7528A5314 cab | 0 |
|
$146.4844 / $182.2969 | Buy Now |
Part Details for PLR75C-303
PLR75C-303 CAD Models
PLR75C-303 Part Data Attributes
|
PLR75C-303
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PLR75C-303
Trompeter
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |