Part Details for PLR740 by Jbc Tools
Overview of PLR740 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLR740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-740
|
TME | Pliers, flat, return spring, 129mm Min Qty: 1 | 5 |
|
$19.1900 / $20.2600 | Buy Now |
DISTI #
10235405
|
Techni-Tool, Inc. | JBC Tools PLR740 Pliers, Short Nose, Fine, Flat, ESD Safe, 5.07" OAL, Ergonomic | 0 |
|
$26.0000 | Buy Now |
DISTI #
10235405
|
TestEquity LLC | JBC Tools PLR740 Pliers, Short Nose, Fine, Flat, ESD Safe, 5.07" OAL, Ergonomic | 0 |
|
$26.0000 | Buy Now |