Part Details for PLR455ACPP-201 by Trompeter
Overview of PLR455ACPP-201 by Trompeter
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLR455ACPP-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784772
|
RS | Plug, Female Socket, Male Pin, 3-Lug for M17/176-00002, 450 Series | Trompeter PLR455ACPP-201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$254.8800 | RFQ |
DISTI #
TROPLR455ACPP-201
|
Interstate Connecting Components | 1553 Cable Plug, Straight, Full Crimp, 3-lug, Pin Contact | 0 |
|
$203.0154 / $242.0782 | Buy Now |
Part Details for PLR455ACPP-201
PLR455ACPP-201 CAD Models
PLR455ACPP-201 Part Data Attributes
|
PLR455ACPP-201
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PLR455ACPP-201
Trompeter
RF Twinaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142, POLARIZATION AVAILABLE | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |