Part Details for PLR375C-306 by Trompeter
Overview of PLR375C-306 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLR375C-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784771
|
RS | TRT Plug, Full Crimp, Right Angle, Threaded for TRC-50-2 cable | Trompeter PLR375C-306 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$170.6000 | RFQ |
DISTI #
TROPLR375C-306
|
Interstate Connecting Components | TRT PLUG, FULL CRIMP, RIGHT ANGLE, THREADED FOR TRC-50-2 C | 0 |
|
$156.2188 / $196.0000 | Buy Now |
Part Details for PLR375C-306
PLR375C-306 CAD Models
PLR375C-306 Part Data Attributes:
|
PLR375C-306
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PLR375C-306
Trompeter
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |