Part Details for PLPQ3-500 by Bivar Inc
Overview of PLPQ3-500 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPQ3-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2067-ND
|
DigiKey | LIGHT PIPE PNL 3MM SQ LPRO .500" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9314 | Buy Now |
DISTI #
749-PLPQ3500
|
Mouser Electronics | LED Light Pipes 3mm Square Lens LP .500" Rigid LitePipe RoHS: Compliant | 0 |
|
$0.3950 / $1.2200 | Order Now |
DISTI #
70979867
|
RS | Light Pipe, Rigid, Panel Mount (Front), 3 mm Square Lens, Low Profile, .500 in. | Bivar Inc. PLPQ3-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.6950 | Buy Now |
DISTI #
PLPQ3-500
|
TME | Fiber for LED, square, 3.3x3.3mm, Front: convex, straight Min Qty: 100 | 0 |
|
$0.8100 / $1.1600 | RFQ |
Part Details for PLPQ3-500
PLPQ3-500 CAD Models
PLPQ3-500 Part Data Attributes
|
PLPQ3-500
Bivar Inc
Buy Now
|
Compare Parts:
PLPQ3-500
Bivar Inc
|
Samacsys Manufacturer | Bivar |