Part Details for PLPQ2-8MM by Bivar Inc
Overview of PLPQ2-8MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPQ2-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2043-ND
|
DigiKey | LIGHT PIPE PNL 2MM SQ LOPRO 8MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9314 | Buy Now |
DISTI #
749-PLPQ28MM
|
Mouser Electronics | LED Light Pipes 2mm Square Lens LP 8mm Rigid Light Pipe RoHS: Compliant | 0 |
|
$0.8360 / $1.2300 | Order Now |
DISTI #
70979843
|
RS | Light Pipe, Rigid, Panel Mount (Front), 2 mm Square Lens, Low Profile, 8mm. | Bivar Inc. PLPQ2-8MM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6950 | Buy Now |
DISTI #
PLPQ2-8MM
|
TME | Fiber for LED, square, 2.3x2.3mm, Front: convex, straight Min Qty: 100 | 0 |
|
$0.8100 / $1.1600 | RFQ |