Part Details for PLPC3-100 by Bivar Inc
Overview of PLPC3-100 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPC3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2002-ND
|
DigiKey | LIGHT PIPE PNL MNT 3MM RND .100" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3680 In Stock |
|
$0.8711 / $2.5500 | Buy Now |
DISTI #
749-PLPC3100
|
Mouser Electronics | LED Light Pipes 3mm Round Lens .100" Rigid LitePipe RoHS: Compliant | 0 |
|
$0.7310 / $1.8300 | Order Now |
DISTI #
V99:2348_19753938
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2133 | Americas - 50 |
|
$0.5641 / $0.9318 | Buy Now |
DISTI #
70979802
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 3 mm Round Lens, .100 in. | Bivar Inc. PLPC3-100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.5200 | RFQ |
|
Future Electronics | Rigid Light Pipes, PLPC, Lens Size: 3mm, Lens Profile: Dome, Panel Cutout: Round RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.9250 / $1.0300 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
60324727
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2133 | Americas - 50 |
|
$0.5641 / $0.9318 | Buy Now |
DISTI #
PLPC3-100
|
TME | Fiber for LED, round, Ø3.3mm, Front: flat, straight Min Qty: 1 | 0 |
|
$1.2600 / $1.5900 | RFQ |