Part Details for PLPC1-500 by Bivar Inc
Overview of PLPC1-500 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLPC1-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1978-ND
|
DigiKey | LIGHT PIPE PNL MNT 1MM RND .500" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2986 In Stock |
|
$0.7726 / $2.1300 | Buy Now |
DISTI #
749-PLPC1500
|
Mouser Electronics | LED Light Pipes 1mm Round Lens .500" Rigid LitePipe RoHS: Compliant | 3000 |
|
$0.5460 / $1.6600 | Buy Now |
DISTI #
70979628
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 1 mm Round Lens, .500 in. | Bivar Inc. PLPC1-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Future Electronics | PLPC Clear 1.3mm Round with Flat Top Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8350 / $0.9300 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
PLPC1-500
|
TME | Fiber for LED, round, Ø1.3mm, Front: flat, straight Min Qty: 1 | 100 |
|
$1.1100 / $1.4000 | Buy Now |