-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6365
|
Newark | Light Pipe, Single, Circular, Panel, Length:1", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Bivar PLP2-1000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$0.3210 / $0.6450 | Buy Now |
DISTI #
492-1507-ND
|
DigiKey | LIGHT PIPE PNL MNT 25.4MM LONG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
11431 In Stock |
|
$0.1894 / $0.7000 | Buy Now |
DISTI #
749-PLP2-1000
|
Mouser Electronics | LED Light Pipes Light Pipe Rigid 3mm RoHS: Compliant | 20687 |
|
$0.1890 / $0.6300 | Buy Now |
DISTI #
70535624
|
RS | Light Pipe, Rigid, Pnl-Mnt,3mm round Lens, Low Profile Round Face. 1in length | Bivar Inc. PLP2-1000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5440 / $0.5760 | RFQ |
|
Future Electronics | 25.4 mm Press Fit Front Panel Mount Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4000 / $0.4350 | Buy Now |
|
Bisco Industries | 5000 |
|
Buy Now | ||
DISTI #
BIVPLP2-1000
|
Heilind Electronics | LIGHT PIPE, RIGID, PANEL | Americas - 2169 in Stock |
|
$0.4311 / $0.6426 | Buy Now |
DISTI #
PLP2-1000
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 1 | 302 |
|
$0.7500 / $1.8000 | Buy Now |
DISTI #
BIVPLP2-1000
|
Interstate Connecting Components | LIGHT PIPE, RIGID, PANEL | 506 |
|
$0.4311 / $0.6426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy