There are no models available for this part yet.
Overview of PLP2-100 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLP2-100 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC7505
|
Newark | 2015 Npi Light Pipes |Bivar PLP2-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 / $0.6500 | Buy Now | |
DISTI #
492-2102-ND
|
DigiKey | LIGHT PIPE PNL MNT 2.5MM LONG Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1870 / $0.8200 | Buy Now | |
DISTI #
749-PLP2100
|
Mouser Electronics | LED Light Pipes 3mm RoundLens LP RdF .100" Rigid LitePipe RoHS: Compliant | 32 |
|
$0.1870 / $0.8400 | Buy Now | |
Future Electronics | 2.5 mm Press Fit Front Panel Mount Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4000 / $0.4350 | Buy Now | ||
DISTI #
PLP2-100
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 5 | 500 |
|
$0.4900 / $0.6140 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 42500 |
|
$0.4733 / $0.5071 | Buy Now |
CAD Models for PLP2-100 by Bivar Inc
Part Data Attributes for PLP2-100 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
OPTICAL PIPE
|