Part Details for PLP1-350-F by Bivar Inc
Overview of PLP1-350-F by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12350F13V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12350F20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray | |
D12350F13IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for PLP1-350-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2182
|
Newark | Light Pipe, Single, Round, Panel, Length:8.9Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Flat Top, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Colour:Clear, Material:Polycarbonate Rohs Compliant: Yes |Bivar PLP1-350-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.4510 | Buy Now |
DISTI #
492-1335-ND
|
DigiKey | LIGHT PIPE T1 .350 FLAT PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12611 In Stock |
|
$0.1897 / $0.7100 | Buy Now |
DISTI #
749-PLP1-350-F
|
Mouser Electronics | LED Light Pipes Light Pipe Rear flat Lens RoHS: Compliant | 15772 |
|
$0.1890 / $0.6000 | Buy Now |
DISTI #
V99:2348_19755896
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1743 | Americas - 3 |
|
$0.0087 / $0.0457 | Buy Now |
DISTI #
70535614
|
RS | Light Pipe, Rigid, Panel Mount (Rear), 3 mm Round Lens, Flat Face, 0.350 in. | Bivar Inc. PLP1-350-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | Rigid Panel Mount (Rear) 3 mm Round Lens 0.350 in. Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 19000Bag |
|
$0.1890 / $0.2150 | Buy Now |
|
Bisco Industries | 90 |
|
Buy Now | ||
DISTI #
PLP1-350-F
|
TME | Fiber for LED, round, Ø3mm, Front: flat, straight, with flange Min Qty: 5 | 170 |
|
$0.5050 / $0.6140 | Buy Now |
|
New Advantage Corporation | Rigid Panel Mount (Rear) 3 mm Round Lens 0.350 in. Light Pipe RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 25000 |
|
$0.4733 / $0.5071 | Buy Now |