Part Details for PLP1-125-S by Bivar Inc
Overview of PLP1-125-S by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP1-125-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2140-ND
|
DigiKey | LIGHT PIPE PNL 3MM SMOKED 0.125" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6316 | Buy Now |
DISTI #
749-PLP1125S
|
Mouser Electronics | LED Light Pipes 3mm Smoked Lens .125" Rigid LitePipe RoHS: Compliant | 999 |
|
$0.3010 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4510 | Buy Now |
DISTI #
PLP1-125-S
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight, with flange Min Qty: 100 | 0 |
|
$0.5280 / $0.7540 | RFQ |