Part Details for PLP1-125-F RD by Bivar Inc
Overview of PLP1-125-F RD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC10125FN-G | Rochester Electronics | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Price & Stock for PLP1-125-F RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6329
|
Newark | Light Pipe, Rigid, Panel Mount (Rear), 3 Mm Round Lens, Flat Face, 0.125 In., Red |Bivar PLP1-125-F RD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 / $0.9680 | Buy Now |
DISTI #
749-PLP1-125-FRD
|
Mouser Electronics | LED Light Pipes Light Pipe Rigid 3mm Red RoHS: Compliant | 0 |
|
$0.5770 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.6000 | Buy Now |
Part Details for PLP1-125-F RD
PLP1-125-F RD CAD Models
PLP1-125-F RD Part Data Attributes
|
PLP1-125-F RD
Bivar Inc
Buy Now
|
Compare Parts:
PLP1-125-F RD
Bivar Inc
|
Samacsys Manufacturer | Bivar |