Part Details for PLP1-10MM by Bivar Inc
Results Overview of PLP1-10MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLP1-10MM Information
PLP1-10MM by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PLP1-10MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2101-ND
|
DigiKey | LIGHT PIPE PNL REAR 3MM RND 10MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4659 / $1.2900 | Buy Now |
DISTI #
749-PLP110MM
|
Mouser Electronics | LED Light Pipes 3mm Round Lens 10mm Rigid Lite Pipe RoHS: Compliant | 465 |
|
$0.2140 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.4270 / $0.4600 | Buy Now |
DISTI #
PLP1-10MM
|
TME | Fiber for LED, Ø3mm, L: 10mm, round, Front: convex, straight Min Qty: 100 | 0 |
|
$0.4710 / $0.6730 | RFQ |
|
Powell Electronics | Light Pipe, Rigid, Panel Mount (Rear), 3 Min Qty: 100 | 284 |
|
$0.2508 / $0.4923 | Buy Now |
Part Details for PLP1-10MM
PLP1-10MM CAD Models
PLP1-10MM Part Data Attributes
|
PLP1-10MM
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PLP1-10MM
Bivar Inc
LIGHT PIPE PNL REAR 3MM RND 10MM
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | OPTICAL PIPE |