-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4076
|
Newark | Light Pipe, Single, Circular, Panel, Length:0.1", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Flat Top, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Bivar PLP1-100-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.3910 / $0.6730 | Buy Now |
DISTI #
492-1506-ND
|
DigiKey | LIGHT PIPE PNL 3MM LENS 0.100" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10869 In Stock |
|
$0.1894 / $0.7000 | Buy Now |
DISTI #
749-PLP1-100-F
|
Mouser Electronics | LED Light Pipes Light Pipe Rigid 3mm RoHS: Compliant | 3489 |
|
$0.3810 / $0.7600 | Buy Now |
DISTI #
V99:2348_19755873
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 | Americas - 55 |
|
$0.2587 / $0.3428 | Buy Now |
DISTI #
70535606
|
RS | Light Pipe, Rigid, Panel Mount (Rear), 3 mm Round Lens, Flat Face, 0.100 in. | Bivar Inc. PLP1-100-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7780 | RFQ |
|
Future Electronics | PLP1 Series 3 mm Round Lens Clear Flat Face Rigid Panel Mount Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4000 / $0.4800 | Buy Now |
|
Bisco Industries | 89 |
|
Buy Now | ||
DISTI #
60966906
|
Verical | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2131 | Americas - 55 |
|
$0.2587 | Buy Now |
DISTI #
PLP1-100-F
|
TME | Fiber for LED, round, Ø3mm, Front: flat, straight, with flange Min Qty: 5 | 225 |
|
$0.4900 / $0.6140 | Buy Now |
DISTI #
2748706
|
element14 Asia-Pacific | LIGHT PIPE, SINGLE, 2.5MM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 580 |
|
$0.5183 / $0.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy