-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2791
|
Newark | Led Driver/Psu, Constant Current, 60W Rohs Compliant: Yes |Mean Well PLP-60-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9700 / $27.1400 | Buy Now |
DISTI #
1866-3869-ND
|
DigiKey | LED DRIVER CC AC/DC 9-12V 5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$16.5800 / $19.0900 | Buy Now |
DISTI #
PLP-60-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLP-60-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
709-PLP60-12
|
Mouser Electronics | LED Power Supplies 60W 12V 5A LED Power Supply RoHS: Compliant | 7 |
|
$16.5800 / $19.0900 | Buy Now |
DISTI #
70377334
|
RS | Power Supply, AC-DC,12V,5A,100-264V In, Open Frame, Pnl Mnt, LED Driver, PLP Series | MEAN WELL PLP-60-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$17.6600 / $19.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 12 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
64 In Stock |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
PLP-60-12
|
TME | Power supply: switched-mode, LED, 60W, 12VDC, 3.75÷5A, 90÷264VAC Min Qty: 1 | 4 |
|
$15.1500 / $17.1000 | Buy Now |
DISTI #
000000000003772178
|
Sager | LED Power Supplies 60W 12V 5A LED Power Supply Min Qty: 1 | 0 |
|
$15.1200 / $17.1000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 12 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
64 In Stock |
|
$15.1000 / $17.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLP-60-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLP-60-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 101.6 mm | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.00159075 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |