Part Details for PLP-100 by Mini-Circuits
Overview of PLP-100 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for PLP-100
PLP-100 CAD Models
PLP-100 Part Data Attributes:
|
PLP-100
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PLP-100
Mini-Circuits
Low Pass Filter, 108MHz, HERMETIC SEALED, CASE A01, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 400 MHz | |
Attenuation Frequency-Min | 146 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 108 MHz | |
Filter Type | LOW PASS FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 |