Part Details for PLNR-S55-CC-25-4 by Gould Fiber Optics
Overview of PLNR-S55-CC-25-4 by Gould Fiber Optics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLNR-S55-CC-25-4
PLNR-S55-CC-25-4 CAD Models
PLNR-S55-CC-25-4 Part Data Attributes
|
PLNR-S55-CC-25-4
Gould Fiber Optics
Buy Now
Datasheet
|
Compare Parts:
PLNR-S55-CC-25-4
Gould Fiber Optics
Splitter/Coupler, 1260nm Min, 1360nm Max, 2X32 Port, SC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOULD TECHNOLOGY LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES WAVELENGTH FROM 1480NM TO 1580NM | |
Body Breadth | 10.25 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 68.5 mm | |
Communication Standard | GR-1209, GR-1221 | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF | |
Insertion Loss-Max | 18 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Port Configuration | 2X32 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO |