Part Details for PLN100J2ST7B-1D1 by Hubbell Wiring Device-Kellems
Overview of PLN100J2ST7B-1D1 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-1D1-33N200.000000 | SiTime | SIT9120AI-1D1-33N200.000000 | |
SIT9120AC-1D1-33N25.000000 | SiTime | SIT9120AC-1D1-33N25.000000 |
Part Details for PLN100J2ST7B-1D1
PLN100J2ST7B-1D1 CAD Models
PLN100J2ST7B-1D1 Part Data Attributes
|
PLN100J2ST7B-1D1
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
PLN100J2ST7B-1D1
Hubbell Wiring Device-Kellems
IC Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e0 |
Alternate Parts for PLN100J2ST7B-1D1
This table gives cross-reference parts and alternative options found for PLN100J2ST7B-1D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLN100J2ST7B-1D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLN100J2ST7B-1D1 | IC Socket | Amphenol FCi | PLN100J2ST7B-1D1 vs PLN100J2ST7B-1D1 |