Part Details for PLN088H3WW7B-1B1 by Hubbell Wiring Device-Kellems
Overview of PLN088H3WW7B-1B1 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-1B1-33E125.000000 | SiTime | SIT9121AI-1B1-33E125.000000 | |
SIT9367AC-1B1-25E322.265625 | SiTime | SIT9367AC-1B1-25E322.265625 |
Part Details for PLN088H3WW7B-1B1
PLN088H3WW7B-1B1 CAD Models
PLN088H3WW7B-1B1 Part Data Attributes
|
PLN088H3WW7B-1B1
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
PLN088H3WW7B-1B1
Hubbell Wiring Device-Kellems
IC Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e0 |