Part Details for PLN-60-15 by Mean Well
Overview of PLN-60-15 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLN-60-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLN-60-15-ND
|
DigiKey | LED DRIVER CC AC/DC 10.5-15V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$43.4748 / $50.5800 | Buy Now |
DISTI #
PLN-60-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-60-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PLN60-15
|
Mouser Electronics | LED Power Supplies 15V 4A 60W Active PFC Function RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 100 - 277Vac, 60W, 4000mA, 10.5-15V, IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$51.1900 / $53.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 60W - Adj:15 Vdc @ 4,000mA - Dim: No RoHS: Compliant |
24 In Stock |
|
$40.0000 / $46.6500 | Buy Now |
DISTI #
51649242
|
Verical | AC/DC LED Power Supply 60W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1837 | Americas - 23 |
|
$52.0000 / $60.6450 | Buy Now |
DISTI #
PLN-60-15
|
TME | Power supply: switching, LED, 60W, 15VDC, 4A, 90÷264VAC, 127÷417VDC Min Qty: 1 | 0 |
|
$33.6000 / $38.0000 | RFQ |
DISTI #
000000000003772157
|
Sager | LED Power Supplies 15V 4A 60W Active PFC Function Min Qty: 1 | 0 |
|
$41.7500 / $47.7100 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 60W - Adj:15 Vdc @ 4,000mA - Dim: No RoHS: Compliant |
24 In Stock |
|
$40.0000 / $46.6500 | Buy Now |
Part Details for PLN-60-15
PLN-60-15 CAD Models
PLN-60-15 Part Data Attributes
|
PLN-60-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLN-60-15
Mean Well
PWR SPLY,SW,ENCL,60W,PFC, 15V@4A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |