Part Details for PLN-30-15 by Mean Well
Overview of PLN-30-15 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLN-30-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3848-ND
|
DigiKey | LED DRIVER CC AC/DC 10.5-15V 2A Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$26.6904 / $30.7100 | Buy Now |
DISTI #
PLN-30-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-30-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PLN30-15
|
Mouser Electronics | LED Power Supplies 15V 2A 30W Active PFC Function RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70388109
|
RS | Power Supply, Enclosed, 30W Class 2 PFC, +15V2A | MEAN WELL PLN-30-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$28.3900 / $30.7000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 30W, 2000mA, 10.5-15V, IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.0600 / $31.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 30W - Adj: 15 Vdc @ 2,000mA - Dim: No RoHS: Compliant |
46 In Stock |
|
$28.2500 / $50.3900 | Buy Now |
DISTI #
65013693
|
Verical | AC/DC LED Power Supply 30W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$35.8397 / $63.2246 | Buy Now |
DISTI #
PLN-30-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-30-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
PLN-30-15
|
TME | Power supply: switched-mode, LED, 30W, 15VDC, 2A, 90÷264VAC, IP64 Min Qty: 1 | 0 |
|
$21.7000 / $24.5000 | RFQ |
DISTI #
000000000003772141
|
Sager | LED Power Supplies 15V 2A 30W Active PFC Function Min Qty: 1 | 0 |
|
$23.7200 / $26.4300 | Buy Now |