Part Details for PLN-30-12 by Mean Well
Overview of PLN-30-12 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLN-30-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6264
|
Newark | Led Driver, Ac-Dc, Cc, 12V, 30W, Power Supply Applications:-, Output Power Max:30W, Output Voltage Max:12V, Output Current:2.5A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:295V, Product Range:- Rohs Compliant: Yes |Mean Well PLN-30-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5100 / $42.4000 | Buy Now |
DISTI #
1866-3847-ND
|
DigiKey | LED DRVR CC AC/DC 8.4-12V 2.5A Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$26.6904 / $30.7100 | Buy Now |
DISTI #
PLN-30-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-30-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PLN30-12
|
Mouser Electronics | LED Power Supplies 12V 2.5A 30W Active PFC Function RoHS: Compliant | 16 |
|
$25.8600 / $31.0200 | Buy Now |
DISTI #
70069694
|
RS | Power Supply, AC-DC,12V,2.5A,90-295V In, Sealed, Pnl Mnt, LED Driver, PLN-30 Series | MEAN WELL PLN-30-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$29.0100 / $31.3400 | Buy Now |
|
Future Electronics | 100 - 277Vac, 30W, 2500mA, 8.4-12V, IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.0600 / $31.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 30W - Adj: 12 Vdc @ 2,500mA - Dim: No RoHS: Compliant |
162 In Stock |
|
$23.1400 / $26.8700 | Buy Now |
DISTI #
51745208
|
Verical | AC/DC LED Power Supply 30W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1512 | Americas - 157 |
|
$27.3978 / $33.7139 | Buy Now |
DISTI #
77351274
|
Verical | AC/DC LED Power Supply 30W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 42 |
|
$25.0139 / $29.4638 | Buy Now |
DISTI #
PLN-30-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-30-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for PLN-30-12
PLN-30-12 CAD Models
PLN-30-12 Part Data Attributes:
|
PLN-30-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLN-30-12
Mean Well
PWR SPLY,SW,W/PFC,30W, 12@2.5A,ENCL,CSA/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |