Part Details for PLMV3 by Panduit Corp
Overview of PLMV3 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLMV3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-PLMV3
|
Mouser Electronics | Wire Labels & Markers Pre-Printed WM Book Vinyl, .22 W x 1.3 RoHS: Compliant | 0 |
|
$25.8800 / $29.1200 | Order Now |
|
Onlinecomponents.com | Pre-Printed WM Book, Vinyl, .22" W x 1.31" L, 1 thru 45 RoHS: Compliant |
1 In Stock |
|
$19.0300 / $26.7000 | Buy Now |
DISTI #
000000000000629571
|
Sager | Wire Labels & Markers Pre-Printed WM Book Vinyl, .22 W x 1.3 | 0 |
|
Buy Now | |
|
Master Electronics | Pre-Printed WM Book, Vinyl, .22" W x 1.31" L, 1 thru 45 RoHS: Compliant |
1 In Stock |
|
$19.0300 / $26.7000 | Buy Now |